The AVX BZ125A105ZHB is a high voltage electric double layer capacitor with a capacitance of 1000uF and a DC rated voltage of 5.5V. It operates within a temperature range of -20 to 70 degrees Celsius. The capacitor measures 30mm in width, 48mm in length, and 9.6mm in height. It is compliant with ROHS regulations.
AVX BZ125A105ZHB technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 30 |
| Length | 48 |
| Manufacturer Series | A |
| Capacitance | 1000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| Series | BZ |
| Height | 9.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX BZ125A105ZHB to view detailed technical specifications.
No datasheet is available for this part.