The AVX BZ12GA124ZAB is a 120uF electric double layer capacitor with a rated voltage of 16V. It operates within a temperature range of -20 to 70 degrees Celsius. The capacitor measures 30mm in width, 48mm in length, and 9.1mm in height. It is compliant with ROHS regulations.
AVX BZ12GA124ZAB technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 30 |
| Length | 48 |
| Manufacturer Series | A |
| Capacitance | 120000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 16 |
| Series | BZ |
| Height | 9.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX BZ12GA124ZAB to view detailed technical specifications.
No datasheet is available for this part.