Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
AVX

C005YK1R2QBSTR

Datasheet
AVX

C005YK1R2QBSTR

Ceramic Capacitor, Ceramic, 16V, 2.5% +Tol, 2.5% -Tol, K, 60ppm/Cel TC, 0.0000012uF, Surface Mount, 01005, CHIP, LEAD FREE

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Ceramic Capacitors

Capacitance0.0000012
Quick Jump:

Technical Specifications

AVX C005YK1R2QBSTR technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Width
0.215
Length
0.405
Capacitance
0.0000012
Capacitor Type
FILM CAPACITOR
DC Rated Voltage
16
Height
0.145

Compliance

RoHS
Yes
Eccn Code
EAR99
REACH
Compliant
Military Spec
False

Datasheet

AVX C005YK1R2QBSTR Datasheet

Download the complete datasheet for AVX C005YK1R2QBSTR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com