AVX CAN0004DP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Package Width | 3.2 |
| Package Height | 1.22 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX CAN0004DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.