AVX CB018B0562JBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.3 |
| Capacitance | 0.0056 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX CB018B0562JBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.