AVX CB018D0103JBA technical specifications.
| Mounting | Surface Mount |
| Package/Case | 1206 |
| Product Length (mm) | 3.3 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.15(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.3 X 1.6 X 1.15 |
| Capacitance | 0.01uF |
| Voltage | 50VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Special Features | Excellent Thermal Shock Resistance|Low Dissipation Factor|Low ESL|Low ESR |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CB018D0103JBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.