This 0.027uF film capacitor has a rated voltage of 50VDC and 40VAC, with a tolerance of 5%. It features a PEN dielectric and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 125°C, and is designed for surface mount applications.
AVX CB027D0273JBA technical specifications.
| Capacitance | 0.027uF |
| Voltage | 50VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.3 X 2.5 X 1.8mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB027D0273JBA to view detailed technical specifications.
No datasheet is available for this part.