The CB028D0223JBA film capacitor from AVX features a capacitance of 0.022uF and a DC rated voltage of 50V. It has a compact surface mount package with dimensions of 2.5x3.3x1.8mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is suitable for use in a variety of applications due to its general classification.
AVX CB028D0223JBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX CB028D0223JBA to view detailed technical specifications.
No datasheet is available for this part.