This film capacitor has a capacitance of 0.027uF and a DC rated voltage of 16V. It is a surface mount component with dimensions of 2.5mm width, 3.3mm length, and 2.1mm height. The operating temperature range is -55 to 125 degrees Celsius.
AVX CB028D0273GBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 0.027 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX CB028D0273GBA to view detailed technical specifications.
No datasheet is available for this part.