This film capacitor has a maximum operating temperature of 125 degrees Celsius, a minimum operating temperature of -55 degrees Celsius, and a DC rated voltage of 63 volts. It has a capacitance of 0.022 microfarads and is a 2-terminal device. The capacitor measures 3.2 millimeters in width, 4.7 millimeters in length, and 2 millimeters in height. It is designed for surface mount applications.
AVX CB037D0223JBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.7 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX CB037D0223JBA to view detailed technical specifications.
No datasheet is available for this part.