This film capacitor from AVX has a capacitance of 0.0047uF and a DC rated voltage of 250V. It operates within a temperature range of -55C to 125C. The capacitor is designed for surface mount applications, with dimensions of 3.2mm in width and 4.7mm in length, and a height of 2mm.
AVX CB037G0472JBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.7 |
| Capacitance | 0.0047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX CB037G0472JBA to view detailed technical specifications.
No datasheet is available for this part.