The AVX CB038D0683GBA is a 0.068uF film capacitor with a rated voltage of 50VDC and 40VAC. It has a tolerance of 2% and a dielectric of PPS. The capacitor is constructed with a stacked design and has a size of 4.5 X 3.2 X 2.4. It is rated to operate between -55°C and 125°C and is designed for surface mount applications in the 1812 package.
AVX CB038D0683GBA technical specifications.
| Capacitance | 0.068uF |
| Voltage | 50VDC|40VAC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 4.5 X 3.2 X 2.4mm |
| Package/Case | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB038D0683GBA to view detailed technical specifications.
No datasheet is available for this part.