The AVX CB042D0105J-- is a 1uF film capacitor with a maximum operating voltage of 63VDC and 40VAC. It has a tolerance of 5% and is constructed with PET-HT dielectric material. The capacitor is designed for surface mount applications and has a size of 5.8 X 5 X 4. It operates within a temperature range of -55 to 125 degrees Celsius.
AVX CB042D0105J-- technical specifications.
| Capacitance | 1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.8 X 5 X 4mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CB042D0105J-- to view detailed technical specifications.
No datasheet is available for this part.