The AVX CB042D0105JBC is a 1uF film capacitor with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a DC rated voltage of 63V and is designed for surface mount applications. The capacitor measures 5.8mm in length, 5mm in width, and 4mm in height.
AVX CB042D0105JBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.8 |
| Manufacturer Series | CB |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Series | CB(PET-HT) |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX CB042D0105JBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.