The 63V 1uF 10% PET-HT film capacitor is a surface mount component with a capacitance of 1uF. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor has a dielectric material of PET-HT and is rated for a maximum voltage of 63VDC or 40VAC. It is constructed in a flat form factor with a size of 5.8 X 5 X 4 millimeters and packaged in a 2220 case.
AVX CB042D0105K-- technical specifications.
| Capacitance | 1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.8 X 5 X 4mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CB042D0105K-- to view detailed technical specifications.
No datasheet is available for this part.