The AVX CB042D0105KBC is a 1uF film capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 5mm, a length of 5.8mm, and a height of 4mm. This surface mount capacitor is part of the CB(PET-HT) series and is suitable for general applications.
AVX CB042D0105KBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.8 |
| Manufacturer Series | CB |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Series | CB(PET-HT) |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX CB042D0105KBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.