Film capacitor with 0.47µF capacitance and 63V DC rating. Features PET-HT dielectric, 5% tolerance, and operates from -55°C to 125°C. Surface mount device with dimensions of 5.8mm length, 5mm width, and 3.5mm height. Designed for automotive applications and supplied on tape and reel.
AVX CB042D0474JBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.8 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX CB042D0474JBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.