Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
AVX

CB047D0474KBC

Datasheet
AVX

CB047D0474KBC

Cap Film 0.47uF 63V PEN 10% (5.8 X 5 X 4mm) Stacked 125°C Automotive T/R

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Film Capacitors

Capacitance0.47
Quick Jump:

Technical Specifications

AVX CB047D0474KBC technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Width
5
Length
5.8
Capacitance
0.47
Capacitor Type
FILM CAPACITOR
DC Rated Voltage
63
Height
4

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8532.25.00.45
REACH
Compliant
Military Spec
False

Datasheet

AVX CB047D0474KBC Datasheet

Download the complete datasheet for AVX CB047D0474KBC to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com