
Polyester film capacitor with 1µF capacitance and 100V DC rated voltage. Features a 2-terminal, surface mount design with dimensions of 7.2mm length, 6.1mm width, and 5.7mm height. Operating temperature range spans from -55°C to 125°C. This RoHS compliant component offers ±5% capacitance tolerance.
AVX CB052E0105JBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.2 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 5.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX CB052E0105JBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.