The AVX CB052E0105K-- is a surface mount film capacitor with a capacitance of 1uF and a voltage rating of 100VDC. It has a tolerance of 10% and is constructed with a PET-HT dielectric. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 7.2 X 6.1 X 5.7 in size and is packaged in a 2824 case.
AVX CB052E0105K-- technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET-HT |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.2 X 6.1 X 5.7mm |
| Package/Case | 2824 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CB052E0105K-- to view detailed technical specifications.
No datasheet is available for this part.