AVX CB172D0225JBC technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC|63VDC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.8 X 10.2mm |
| Package/Case | 5040 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB172D0225JBC to view detailed technical specifications.
No datasheet is available for this part.