The AVX CB172D0335J-- film capacitor features a capacitance of 3.3uF with a voltage rating of 63VDC and 40VAC. It has a tolerance of 5% and is constructed with PET-HT dielectric material. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of applications, including audio and power filtering.
AVX CB172D0335J-- technical specifications.
| Capacitance | 3.3uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.8 X 10.2 X 5.5mm |
| Package/Case | 5040 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CB172D0335J-- to view detailed technical specifications.
No datasheet is available for this part.