The CB172D0335K-- film capacitor from AVX features a capacitance of 3.3uF with a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is rated for 63VDC and 40VAC, and is constructed with a PET-HT dielectric. It is available in a surface mount package with a size of 12.8 X 10.2 X 5.5.
AVX CB172D0335K-- technical specifications.
| Capacitance | 3.3uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.8 X 10.2 X 5.5mm |
| Package/Case | 5040 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB172D0335K-- to view detailed technical specifications.
No datasheet is available for this part.