This film capacitor from AVX has a capacitance of 2.2uF and can withstand a DC voltage of 100VDC and an AC voltage of 63VAC. It has a tolerance of 5% and is constructed with PET-HT dielectric material. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
AVX CB172E0225J-- technical specifications.
| Capacitance | 2.2uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.8 X 10.2 X 5.5mm |
| Package/Case | 5040 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB172E0225J-- to view detailed technical specifications.
No datasheet is available for this part.