This 100VDC 2.2uF film capacitor features a 10% tolerance and a PET-HT dielectric. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed in a flat configuration and is designed for surface mount applications. It measures 12.8mm by 10.2mm by 5.5mm in size and is packaged in a 5040 case.
AVX CB172E0225K-- technical specifications.
| Capacitance | 2.2uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET-HT |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.8 X 10.2 X 5.5mm |
| Package/Case | 5040 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB172E0225K-- to view detailed technical specifications.
No datasheet is available for this part.