The CB172G0564J-- is a 0.56uF film capacitor with a 250VDC rating and 5% tolerance. It features a PET-HT dielectric and is suitable for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat design and measures 12.8 X 10.2 X 5.6 in size.
AVX CB172G0564J-- technical specifications.
| Capacitance | 0.56uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.8 X 10.2 X 5.6mm |
| Package/Case | 5040 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB172G0564J-- to view detailed technical specifications.
No datasheet is available for this part.