The AVX CB172G0564KBC is a 0.56uF film capacitor rated for 250VDC and 10% tolerance. It features a PET-HT dielectric and is constructed in a flat, surface mount package. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is suitable for general applications.
AVX CB172G0564KBC technical specifications.
| Capacitance | 0.56uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.8 X 10.2 X 5.6mm |
| Package/Case | 5040 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB172G0564KBC to view detailed technical specifications.
No datasheet is available for this part.