The AVX CB172G0684JBC is a film capacitor with a capacitance of 0.68uF, rated for 250VDC and 160VAC. It has a tolerance of 5% and is constructed with PET-HT dielectric material. The capacitor is designed for surface mount applications and has a size of 12.8 X 10.2 X 6.5. It operates within a temperature range of -55 to 125 degrees Celsius.
AVX CB172G0684JBC technical specifications.
| Capacitance | 0.68uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.8 X 10.2 X 6.5mm |
| Package/Case | 5040 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CB172G0684JBC to view detailed technical specifications.
No datasheet is available for this part.