This surface mount film capacitor has a capacitance of 0.68uF and a voltage rating of 250VDC or 160VAC. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a flat design and has a size of 12.8 x 10.2 x 6.5mm. It is made with a PET-HT dielectric material and has a tolerance of 10%.
AVX CB172G0684K-- technical specifications.
| Capacitance | 0.68uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.8 X 10.2 X 6.5mm |
| Package/Case | 5040 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB172G0684K-- to view detailed technical specifications.
No datasheet is available for this part.