The AVX CB172I0154K-- film capacitor features a capacitance of 0.15uF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is rated for 400VDC and 200VAC. The capacitor is constructed with a PET-HT dielectric and has a surface mount package.
AVX CB172I0154K-- technical specifications.
| Capacitance | 0.15uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.8 X 10.2 X 4.6mm |
| Package/Case | 5040 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB172I0154K-- to view detailed technical specifications.
No datasheet is available for this part.