The AVX CB172I0154KBC is a film capacitor with a capacitance of 0.15uF and a voltage rating of 400VDC. It has a tolerance of 10% and a dielectric material of PET-HT. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed in a flat configuration and measures 12.8mm x 10.2mm x 4.6mm in size. The capacitor is rated for operation between -55 degrees Celsius and 125 degrees Celsius.
AVX CB172I0154KBC technical specifications.
| Capacitance | 0.15uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.8 X 10.2 X 4.6mm |
| Package/Case | 5040 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX CB172I0154KBC to view detailed technical specifications.
No datasheet is available for this part.