The AVX CB172K0104K-- is a 0.1uF surface mount film capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 630 volts and an AC rated voltage of 250 volts. The capacitor features a PET-HT dielectric and a 10% capacitance tolerance. It is constructed with a flat construction and has a size of 12.8 X 10.2 X 5. The capacitor is suitable for surface mount applications.
AVX CB172K0104K-- technical specifications.
| Capacitance | 0.1uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.8 X 10.2 X 5mm |
| Package/Case | 5040 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CB172K0104K-- to view detailed technical specifications.
No datasheet is available for this part.