The AVX CB182G0105K-- is a surface mount film capacitor with a capacitance of 1uF and a voltage rating of 250VDC. It has a tolerance of 10% and a dielectric material of PET-HT. The capacitor is constructed in a flat form and measures 15.3 X 13.7 X 6 in size. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
AVX CB182G0105K-- technical specifications.
| Capacitance | 1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET-HT |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 15.3 X 13.7 X 6mm |
| Package/Case | 6064 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CB182G0105K-- to view detailed technical specifications.
No datasheet is available for this part.