AVX CC05CG101F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.83 |
| Length | 4.83 |
| Manufacturer Series | CC05 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | CC05 |
| Height | 2.29 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CC05CG101F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.