The AVX CC05CG201J is a 2.2nF ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a width of 4.83mm, a length of 4.83mm, and a height of 2.29mm. This capacitor is designed for use in through-hole applications and is rated for a DC voltage of 200V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX CC05CG201J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.83 |
| Length | 4.83 |
| Manufacturer Series | CC05 |
| Capacitance | 0.0002 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | CC05 |
| Height | 2.29 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CC05CG201J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.