AVX CC07CG103J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12.19 |
| Length | 12.19 |
| Manufacturer Series | CC07 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CC07 |
| Height | 3.56 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX CC07CG103J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.