AVX CC75CG131J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 4.07 |
| Manufacturer Series | CC75 |
| Capacitance | 0.00013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CC75 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CC75CG131J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.