AVX CC77CG362F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 9.91 |
| Manufacturer Series | CC77 |
| Capacitance | 0.0036 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CC77 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CC77CG362F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.