The CCR05CG181FMTR2 is a 180pF multilayer ceramic capacitor from AVX, rated for 200VDC with a tolerance of ±1%. It features a C0G dielectric and is suitable for use in a variety of applications. The capacitor is available in a molded case with a radial termination style and is designed for through hole mounting. It operates over a temperature range of -55°C to 125°C.
AVX CCR05CG181FMTR2 technical specifications.
| Capacitance | 180pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CCR05CG181FMTR2 to view detailed technical specifications.
No datasheet is available for this part.