AVX CCR05CG391JS technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Outside Bend |
| Lead Diameter (mm) | 0.64 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 4.83 |
| Product Depth (mm) | 2.29 |
| Product Height (mm) | 4.83 |
| Number of Terminals | 2 |
| Size (mm) | 4.83 X 2.29 X 4.83 |
| Capacitance | 390pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | S |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CCR05CG391JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.