This 2.29mm x 4.83mm ceramic capacitor has a capacitance of 0.00075uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is rated for operation from -55°C to 125°C. It is a type of multilayer ceramic capacitor.
AVX CCR05CG751FS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 4.83 |
| Capacitance | 0.00075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 4.83 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CCR05CG751FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.