The AVX CCR06CG152GRVTR is a ceramic capacitor with a capacitance of 0.0015uF and a DC rated voltage of 200VDC. It has a tolerance of 2% and is made with C0G dielectric material. The capacitor is designed for through hole mounting and has a molded case style with a radial termination style. It operates within a temperature range of -55°C to 125°C and is rated for standard technology.
AVX CCR06CG152GRVTR technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.37mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CCR06CG152GRVTR to view detailed technical specifications.
No datasheet is available for this part.