AVX CCR09CJ5R1FR technical specifications.
| Capacitance | 5.1pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | CJ |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 4.83mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CCR09CJ5R1FR to view detailed technical specifications.
No datasheet is available for this part.