AVX CCR77CG112JM technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.63 |
| Product Length (mm) | 9.91 |
| Product Diameter (mm) | 3.56 |
| Number of Terminals | 2 |
| Size (mm) | 3.56 X 9.91 |
| Capacitance | 0.0011uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | M |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532240040 |
| Schedule B | 8532240040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CCR77CG112JM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.