This is a 0.051uF ceramic capacitor with a rated voltage of 50V and an operating temperature range of -55C to 125C. It has a surface mount package type and a width and length of 1.4mm. The capacitor is a multilayer ceramic type.
AVX CDR12BG510AFUS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.000051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.979 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR12BG510AFUS to view detailed technical specifications.
No datasheet is available for this part.