The CDR12BP511AGMP is a surface mount ceramic chip capacitor from AVX, rated for 50VDC with a capacitance of 510pF and a tolerance of 2%. It features a BP dielectric and a flat construction. The capacitor is designed for microwave applications and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is constructed with a ceramic chip case style and has a pad termination style.
AVX CDR12BP511AGMP technical specifications.
| Capacitance | 510pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.45(Max)mm |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR12BP511AGMP to view detailed technical specifications.
No datasheet is available for this part.