The CDR12BP751AGWM is a ceramic capacitor with a capacitance of 0.75uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 1.4mm in width and length, and 0.979mm in height, making it suitable for surface mount applications.
AVX CDR12BP751AGWM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.00075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.979 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR12BP751AGWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.