The CDR14BG1R8ECSM/M is a surface mount ceramic chip capacitor with a capacitance of 1.8pF and a DC rated voltage of 500VDC. It features a tolerance of 0.25pF and a dielectric of BG. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is suitable for microwave applications and has a termination style of pad and a construction of flat.
AVX CDR14BG1R8ECSM\M technical specifications.
| Capacitance | 1.8pF |
| Voltage | 500VDC |
| Tolerance | 0.25pF |
| Dielectric | BG |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CDR14BG1R8ECSM\M to view detailed technical specifications.
No datasheet is available for this part.