This 2.79mm x 2.79mm surface mount ceramic capacitor has a capacitance of 0.03uF and a DC rated voltage of 500V. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type with a width and length of 2.79mm and a height of 1.676mm.
AVX CDR14BG300EFUP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.00003 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.676 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR14BG300EFUP to view detailed technical specifications.
No datasheet is available for this part.