The CDR14BP132AFUS is a 2-terminal ceramic capacitor with a capacitance of 0.0013uF and a DC rated voltage of 50V. It has a surface mount package with dimensions of 2.79mm x 2.79mm x 1.676mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor suitable for use in various electronic applications.
AVX CDR14BP132AFUS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.0013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.676 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CDR14BP132AFUS to view detailed technical specifications.
No datasheet is available for this part.